Makita LXT Strimmer Battery
- RS Stock No.:
- 867-124
- Mfr. Part No.:
- DUR190LT10
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
MYR2,248.34
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,248.34 |
*price indicative
- RS Stock No.:
- 867-124
- Mfr. Part No.:
- DUR190LT10
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Power Type | Battery | |
| Product Type | Strimmer | |
| Weight | 2.4kg | |
| Battery Voltage | 18V | |
| Battery Capacity | 5Ah | |
| Maximum Speed | 6000rpm | |
| Plug Type | Cordless | |
| Noise Level | 91.6dBA | |
| Series | LXT | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Power Type Battery | ||
Product Type Strimmer | ||
Weight 2.4kg | ||
Battery Voltage 18V | ||
Battery Capacity 5Ah | ||
Maximum Speed 6000rpm | ||
Plug Type Cordless | ||
Noise Level 91.6dBA | ||
Series LXT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita brushless line trimmer offers efficient trimming for gardens and outdoor spaces, powered by an 18V Li-Ion battery for a powerful performance.
Nominal battery voltage of 18V ensures low power consumption with a brushless motor
No load speed ranges from 3500 to 6000 min-¹ for versatile trimming tasks
Cutting width adjustable between 230, 255, and 300 mm for varied applications
Automatic torque drive technology enhances performance by adjusting speed and torque
