Makita LXT Strimmer Battery

N

Subtotal (1 unit)*

MYR3,169.06

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,169.06

*price indicative

RS Stock No.:
867-114
Mfr. Part No.:
UR014GZ
Manufacturer:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Strimmer

Power Type

Battery

Weight

6.7kg

Battery Voltage

40V

Battery Capacity

5Ah

Maximum Speed

5000rpm

Plug Type

Cordless

Noise Level

91.3dBA

Series

LXT

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita Cordless Line Trimmer offers exceptional cutting performance powered by a 40VMax XGT Li-Ion battery, making it Ideal for both domestic and professional use.

High output power equivalent to 35 cc class engine models

Incorporates Active Feedback sensing Technology to halt the engine during sudden rotation stops

Brushless motor ensures maintenance-free operation and longevity

Battery protection circuit prevents overloading, over-discharging, and overheating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy