Makita LXT Strimmer Battery
- RS Stock No.:
- 867-109
- Mfr. Part No.:
- DUR193RT
- Manufacturer:
- Makita
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,634.48
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,634.48 |
*price indicative
- RS Stock No.:
- 867-109
- Mfr. Part No.:
- DUR193RT
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Strimmer | |
| Power Type | Battery | |
| Weight | 1.9kg | |
| Battery Voltage | 18V | |
| Battery Capacity | 5Ah | |
| Maximum Speed | 7800rpm | |
| Plug Type | Cordless | |
| Noise Level | 82dBA | |
| Series | LXT | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Strimmer | ||
Power Type Battery | ||
Weight 1.9kg | ||
Battery Voltage 18V | ||
Battery Capacity 5Ah | ||
Maximum Speed 7800rpm | ||
Plug Type Cordless | ||
Noise Level 82dBA | ||
Series LXT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita line trimmer offers an efficient solution for trimming and maintaining gardens and green spaces, featuring a balanced design and adjustable features for optimal user comfort.
Nominal battery voltage of 18 V for reliable performance
Lightweight construction reduces operator fatigue significantly
Cutting width of 260 mm ensures efficient trimming
Telescopic shaft allows for an optimum cutting position
