Makita LXT Strimmer Battery
- RS Stock No.:
- 867-116
- Mfr. Part No.:
- UR017GZ
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
MYR2,319.73
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,319.73 |
*price indicative
- RS Stock No.:
- 867-116
- Mfr. Part No.:
- UR017GZ
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Strimmer | |
| Power Type | Battery | |
| Weight | 3.5kg | |
| Battery Voltage | 40V | |
| Battery Capacity | 4Ah | |
| Maximum Speed | 6500rpm | |
| Plug Type | Cordless | |
| Noise Level | 94.1dBA | |
| Series | LXT | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Strimmer | ||
Power Type Battery | ||
Weight 3.5kg | ||
Battery Voltage 40V | ||
Battery Capacity 4Ah | ||
Maximum Speed 6500rpm | ||
Plug Type Cordless | ||
Noise Level 94.1dBA | ||
Series LXT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita powerful line trimmer designed to deliver high performance and efficiency, utilising a 40Vmax XGT Li-Ion battery for optimal Cordless operation.
Lightweight design enhances ease of use
Automatic torque drive technology adjusts speed and torque during operation
Extreme Protection Technology provides improved dust and water resistance
Reverse switch simplifies the removal of grass clippings
