Makita LXT Strimmer Battery
- RS Stock No.:
- 866-751
- Mfr. Part No.:
- DUR193Z
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
MYR685.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR685.19 |
*price indicative
- RS Stock No.:
- 866-751
- Mfr. Part No.:
- DUR193Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Power Type | Battery | |
| Product Type | Strimmer | |
| Weight | 1.9kg | |
| Battery Voltage | 18V | |
| Battery Capacity | 5Ah | |
| Maximum Speed | 7800rpm | |
| Plug Type | Cordless | |
| Noise Level | 82dBA | |
| Series | LXT | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Power Type Battery | ||
Product Type Strimmer | ||
Weight 1.9kg | ||
Battery Voltage 18V | ||
Battery Capacity 5Ah | ||
Maximum Speed 7800rpm | ||
Plug Type Cordless | ||
Noise Level 82dBA | ||
Series LXT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita line trimmer provides an efficient solution for maintaining lawns and gardens. Its lightweight design and adjustable features make it Ideal for precise trimming and finishing tasks in various green spaces.
Nominal battery voltage of 18 V delivers powerful performance
No load speed of 7800 min-¹ ensures quick and efficient trimming
Cutting width of 260 mm allows for effective grass management
Weighs between 2.3 to 2.6 kg for reduced operator fatigue
