Makita LXT Strimmer Battery
- RS Stock No.:
- 867-115
- Mfr. Part No.:
- UR016GZ
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
MYR2,469.59
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,469.59 |
*price indicative
- RS Stock No.:
- 867-115
- Mfr. Part No.:
- UR016GZ
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Strimmer | |
| Power Type | Battery | |
| Weight | 4kg | |
| Battery Voltage | 40V | |
| Battery Capacity | 4Ah | |
| Maximum Speed | 6500rpm | |
| Plug Type | Cordless | |
| Noise Level | 94.1dBA | |
| Series | LXT | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Strimmer | ||
Power Type Battery | ||
Weight 4kg | ||
Battery Voltage 40V | ||
Battery Capacity 4Ah | ||
Maximum Speed 6500rpm | ||
Plug Type Cordless | ||
Noise Level 94.1dBA | ||
Series LXT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita Cordless Brush Cutter delivers efficient garden maintenance, powered by a 40Vmax XGT Li-Ion battery, Ideal for versatile trimming tasks.
Lightweight design ensures ease of handling
Reverse switch allows for easy grass clipping removal
Active Feedback Sensing Technology (AFT) enhances user safety
Electric brake maximises productivity and operator safety
