Makita LXT Strimmer Battery
- RS Stock No.:
- 866-752
- Mfr. Part No.:
- DUR190LZX9
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
MYR1,263.35
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,263.35 |
*price indicative
- RS Stock No.:
- 866-752
- Mfr. Part No.:
- DUR190LZX9
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Strimmer | |
| Power Type | Battery | |
| Weight | 2.4kg | |
| Battery Voltage | 18V | |
| Battery Capacity | 5Ah | |
| Maximum Speed | 6000rpm | |
| Plug Type | Cordless | |
| Noise Level | 91.6dBA | |
| Series | LXT | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Strimmer | ||
Power Type Battery | ||
Weight 2.4kg | ||
Battery Voltage 18V | ||
Battery Capacity 5Ah | ||
Maximum Speed 6000rpm | ||
Plug Type Cordless | ||
Noise Level 91.6dBA | ||
Series LXT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita line trimmer offers robust performance for trimming gardens and outdoor areas, powered by an 18V Li-Ion battery and designed with automatic torque drive technology for optimal efficiency.
Nominal battery voltage of 18 V ensures reliable performance
No load speeds of 3500, 5100, and 6000 min-¹ cater to various trimming tasks
Cutting widths of 230, 255, and 300 mm enhance versatility
Lightweight design of 2.7 to 3.0 kg promotes ease of use
