Makita LXT Cutter Battery
- RS Stock No.:
- 866-741
- Mfr. Part No.:
- UR006GZ04
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
MYR2,205.50
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,205.50 |
*price indicative
- RS Stock No.:
- 866-741
- Mfr. Part No.:
- UR006GZ04
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Cutter | |
| Power Type | Battery | |
| Weight | 4.9kg | |
| Battery Voltage | 40V | |
| Battery Capacity | 2.5Ah | |
| Maximum Speed | 7000rpm | |
| Plug Type | Cordless | |
| Noise Level | 95.4dBA | |
| Series | LXT | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Cutter | ||
Power Type Battery | ||
Weight 4.9kg | ||
Battery Voltage 40V | ||
Battery Capacity 2.5Ah | ||
Maximum Speed 7000rpm | ||
Plug Type Cordless | ||
Noise Level 95.4dBA | ||
Series LXT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita Brush cutter delivers exceptional performance with its powerful brushless motor and versatile three-speed system, making it Ideal for various trimming applications.
Voltage rating of 40V for robust performance
No load speeds reaching up to 7000 min-¹ for effective grass cutting
Cutting widths of 255, 305, and 430 mm to suit different tasks
Soft start feature enhances motor protection during operation
