Makita LXT Strimmer Battery
- RS Stock No.:
- 866-740
- Mfr. Part No.:
- UR003GZ
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
MYR1,727.29
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,727.29 |
*price indicative
- RS Stock No.:
- 866-740
- Mfr. Part No.:
- UR003GZ
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Power Type | Battery | |
| Product Type | Strimmer | |
| Weight | 3.4kg | |
| Battery Voltage | 40V | |
| Battery Capacity | 2.5Ah | |
| Maximum Speed | 6500rpm | |
| Plug Type | Cordless | |
| Noise Level | 89.7dBA | |
| Series | LXT | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Power Type Battery | ||
Product Type Strimmer | ||
Weight 3.4kg | ||
Battery Voltage 40V | ||
Battery Capacity 2.5Ah | ||
Maximum Speed 6500rpm | ||
Plug Type Cordless | ||
Noise Level 89.7dBA | ||
Series LXT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita grass trimmer is a highly efficient Cordless tool, designed for demanding use with a loop handle that enhances user control while trimming.
Brushless motor ensures maintenance-free operation and longevity
Automatic torque drive technology optimises speed and torque according to load
Active feedback sensing technology halts the motor in case of sudden rotation stop
XPT technology provides enhanced dust and water resistance for harsh environments
