WIKA SPP-F2221 Series Strain Gauge, 0 N, Compression, Tension Measure, 10 N
- RS Stock No.:
- 268-9099
- Mfr. Part No.:
- 83629773
- Manufacturer:
- WIKA
Subtotal (1 unit)*
MYR7,659.89
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,659.89 |
*price indicative
- RS Stock No.:
- 268-9099
- Mfr. Part No.:
- 83629773
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Strain Gauge | |
| Force Measured | Compression, Tension | |
| Series | SPP-F2221 | |
| Terminal Type | Cable | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Maximum DC Voltage | 28V dc | |
| Housing Material | Stainless Steel | |
| Width | 15mm | |
| Minimum Operating Temperature | -54°C | |
| Maximum Force/Load Measurement | 10N | |
| Minimum Force/Load Measurement | 0N | |
| Maximum Operating Temperature | 121°C | |
| Depth | 15mm | |
| Standards/Approvals | RoHS | |
| Length | 63mm | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Strain Gauge | ||
Force Measured Compression, Tension | ||
Series SPP-F2221 | ||
Terminal Type Cable | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Maximum DC Voltage 28V dc | ||
Housing Material Stainless Steel | ||
Width 15mm | ||
Minimum Operating Temperature -54°C | ||
Maximum Force/Load Measurement 10N | ||
Minimum Force/Load Measurement 0N | ||
Maximum Operating Temperature 121°C | ||
Depth 15mm | ||
Standards/Approvals RoHS | ||
Length 63mm | ||
- COO (Country of Origin):
- US
The WIKA miniature tension or compression force transducers are designed for static and dynamic measurement tasks in the direct flux of force. They determine the tension and compression forces in a wide scope of applications. It is possible, for example, to measure the actual force in ropes and rods. The force is applied to this tension or compression force transducer via threaded bolts, which are located on each side of the cylindrical body.
Standard calibration used are tension or compression
Ease of assembly
Small geometries
Stainless steel version
Related links
- WIKA SPP-F2221 Series Strain Gauge Compression 10 kN
- WIKA SPP-F2221 Series Force Transducer Strain Gauge Compression 2 kN
- WIKA SPP-F2221 Series Strain Gauge Compression Measure
- WIKA SPP-F1222 Series Button Strain Gauge Compression Measure, 10 N
- WIKA SPP-F2812 Series Force Transducer Strain Gauge Compression 1000 N
- WIKA SPP-F2812 Series Force Transducer Strain Gauge Compression 50 N
- WIKA SPP-F3203 Series Strain Gauge Compression 500 kg
- WIKA SPP-F3203 Series Strain Gauge Compression 500 kg
