WIKA SPP-F2812 Series Force Transducer Strain Gauge, 1000 N, Compression, Tension Measure, 1000 N
- RS Stock No.:
- 268-9114
- Mfr. Part No.:
- 83800615
- Manufacturer:
- WIKA
Subtotal (1 unit)*
MYR949.40
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR949.40 |
*price indicative
- RS Stock No.:
- 268-9114
- Mfr. Part No.:
- 83800615
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Force Measured | Compression, Tension | |
| Product Type | Strain Gauge | |
| Series | SPP-F2812 | |
| Sensor Type | Force Transducer | |
| Terminal Type | Cable | |
| IP Rating | IP65 | |
| Minimum Force/Load Measurement | 1000N | |
| Maximum Force/Load Measurement | 1000N | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Force Measured Compression, Tension | ||
Product Type Strain Gauge | ||
Series SPP-F2812 | ||
Sensor Type Force Transducer | ||
Terminal Type Cable | ||
IP Rating IP65 | ||
Minimum Force/Load Measurement 1000N | ||
Maximum Force/Load Measurement 1000N | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The WIKA tension or compression Force Transducers are suitable for static and dynamic measuring requirements in the direct force flow. They serve for determining tension and compression forces in diverse application areas. It is used in testing technology and also in numerous industrial applications where simple installation and an inexpensive price play a key role.
Overload protection
Ultra compact version
Related links
- WIKA SPP-F2812 Series Force Transducer Strain Gauge Compression 50 N
- WIKA SPP-F2808 Series Force Transducer Strain Gauge Tension 1000 N
- WIKA SPP-F1814 Series Force Transducer Strain Gauge Tension 1000 N
- WIKA SPP-F2812 Series Force Transducer Strain Gauge Tension 100 N
- WIKA SPP-F2221 Series Force Transducer Strain Gauge Compression 2 kN
- WIKA SPP-F2301 Series Force Transducer Strain Gauge Compression 2 kN
- WIKA SPP-F2802 Series Force Transducer Strain Gauge Compression 1 kN
- WIKA SPP-F2808 Series Force Transducer Strain Gauge Tension 2000 N
