Bott 2 Door Steel Floor Standing Cupboard 1 m 800mm, 550 mm
- RS Stock No.:
- 177-0279
- Mfr. Part No.:
- 16926159.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
MYR4,120.96
FREE delivery for orders over RM 150.00
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,120.96 |
*price indicative
- RS Stock No.:
- 177-0279
- Mfr. Part No.:
- 16926159.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cupboard with Shelf | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Blue, Grey | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Width | 800mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cupboard with Shelf | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Blue, Grey | ||
Depth 550mm | ||
Standards/Approvals No | ||
Width 800mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Verso Cabinet
The Bott Verso 2 door cabinet is 1000mm high, tough, heavy duty storage cabinet constructed from sheet steel with a hardwearing powder-coated finish. It is designed to withstand the daily rigours of busy commercial and industrial environments. This cupboard gives high quality and excellent value. The cupboard comes in a blue colour.
Features and Benefits
Height of 1000mm, width of 800mm and depth of 550mm
2 x shelves of 925mm cupboard with plain door
2 x internal 75kg U. D. L. Capacity galvanised shelves
Durability and functionality
Ergonomic design for easy use
Integrated 3 point locking system
Shelves are adjustable on a 25mm pitch
