Bott 2 Door Steel Floor Standing Cupboard 2 m 800mm, 550 mm
- RS Stock No.:
- 177-0278
- Mfr. Part No.:
- 16926167.11
- Manufacturer:
- Bott
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR6,170.19
FREE delivery for orders over RM 150.00
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR6,170.19 |
| 5 + | MYR5,078.05 |
*price indicative
- RS Stock No.:
- 177-0278
- Mfr. Part No.:
- 16926167.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cupboard with Shelf | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Blue, Grey | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Height | 2m | |
| Width | 800mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cupboard with Shelf | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Blue, Grey | ||
Depth 550mm | ||
Standards/Approvals No | ||
Height 2m | ||
Width 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Shelf Cupboard
The Bott Verso 4 shelf cupboard with 2 doors. It features welded steel construction, three-point locking doors and galvanised shelves with a high load capacity for safe and secure storage in the workplace. The cupboard comes in gentian blue colour.
Features and Benefits
Width of 800, depth of 550mm and height of 2000mm
Welded steel construction
Shelves are adjustable on a 25mm pitch and have a 75kg UDL capacity
