RS Better World

Leitz, 4 Drawer Polystyrene Floor Standing Drawer Storage Unit Cabinet 270 mm 287mm, 363 mm

Subtotal (1 unit)*

MYR447.38

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR447.38

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
652-446
Mfr. Part No.:
53720095
Manufacturer:
Leitz
Find similar products by selecting one or more attributes.
Select all

Brand

Leitz

Product Type

Drawer Storage Unit Cabinet

Sub Type

Cabinet

Floor Standing

Yes

Number of Drawers

4

Lockable

No

Wheeled

No

Material

Polystyrene

Colour

Black

Height

270mm

Depth

363mm

Width

287mm

Better World Verification

Blue Angel

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
BE
The Leitz Drawer Cabinet is designed to enhance your workspace while demonstrating a commitment to environmental sustainability. Crafted from a minimum of 90% post-consumer recycled plastic, this sleek and stylish storage solution is perfect for A4 Maxi documents and a variety of office supplies. Its modern matt black finish complements any office or home décor, making it both an attractive and functional addition. With 100% recyclability and Blue Angel certification, this robust cabinet not only promotes an organised environment but also contributes to a greener planet. Featuring multiple drawers, including two large for general storage and two small for papers, the cabinet is engineered to stand up to the demands of everyday use while providing efficient access to your essentials.

Made from a minimum of 90% post-consumer recycled plastic for eco-friendly storage

100% recyclable material with Blue Angel certification, ensuring environmental responsibility

Equipped with two spacious drawers for versatile storage needs, Ideal for cables and magazines

Includes two smaller drawers designed specifically for papers and office supplies

Easy-glide drawers feature stops to prevent accidental removal, enhancing safety

Unique stay-shut drawer system ensures convenience with a single push to keep contents secure

Closed drawer fronts offer privacy while maintaining a sleek appearance

Non-slip rubber feet for stability and protection of surfaces

Stackable design allows for space-saving storage up to three units high

Ergonomic hand cut-out for easy opening and retrieval of items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy