Leitz, 10 Drawer Plastic Floor Standing Drawer Storage Unit Cabinet 290 mm 285mm, 355 mm
- RS Stock No.:
- 652-401
- Mfr. Part No.:
- 52810095
- Manufacturer:
- Leitz
Subtotal (1 unit)*
MYR682.99
FREE delivery for orders over RM 150.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR682.99 |
*price indicative
- RS Stock No.:
- 652-401
- Mfr. Part No.:
- 52810095
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Sub Type | Cabinet | |
| Product Type | Drawer Storage Unit Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 10 | |
| Lockable | No | |
| Wheeled | No | |
| Material | Plastic | |
| Colour | Black | |
| Width | 285mm | |
| Height | 290mm | |
| Depth | 355mm | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Sub Type Cabinet | ||
Product Type Drawer Storage Unit Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 10 | ||
Lockable No | ||
Wheeled No | ||
Material Plastic | ||
Colour Black | ||
Width 285mm | ||
Height 290mm | ||
Depth 355mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Leitz document organiser is designed for those who seek to maintain order amidst the chaos of paperwork. Featuring a sturdy, attractive design, this organiser comes with 10 spacious drawers that glide effortlessly, ensuring ease of access and functionality. Its unique stay-shut drawer system secures your contents, making organisation simple and effective. With a Compact footprint of 285 x 290 x 355 mm, it provides ample storage without compromising on desk space. Ideal for home or office use, this stylish storage solution not only facilitates easy categorisation but also enhances the aesthetic of your workspace. The provided Snap-on label holder allows for personalised organisation, ensuring you can quickly locate important documents.
Stable housing constructed for durability and longevity
10 easy glide drawers offer smooth access to stored items
Drawer stops prevent accidental spills or drawer detachments
Unique stay-shut drawer system keeps contents secure with a single push
Compact dimensions facilitate convenient placement on desks or shelves
Non-slip protective rubber feet enhance stability and prevent scratching
Stackable up to 3 units high, promoting space-saving storage solutions
Custom label holders enable personalised organisation for quick reference
Capacity for versatile paper types, adept at managing forms and more
Lightweight design at just 3850 g allows for easy relocation
