Stanley Steel Floor Standing Storage Cabinet, 18 in
- RS Stock No.:
- 482-747
- Mfr. Part No.:
- FMHT0-74027
- Manufacturer:
- Stanley
Subtotal (1 unit)*
MYR5,882.98
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,882.98 |
*price indicative
- RS Stock No.:
- 482-747
- Mfr. Part No.:
- FMHT0-74027
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Storage Cabinet | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Depth | 18in | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Storage Cabinet | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Depth 18in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Metal Cabinet offers 18-inch deep drawers for extra storage capacity, making it ideal for organizing tools and equipment. It features anti-slip drawer liners to keep tools securely in place, auto return drawers for convenient self-closing functionality, and heavy-duty drawer sliders that ensure durability and reliable performance even under large storage loads.
18 inch Depth - Deep for extra storage capacity
Anti Slip Drawer Liners - Tools stay organised
Auto Return Drawers - Self closing for security and ease of use
Heavy Duty Drawer Sliders - Durable drawers for large capacity storage
Internal Locking Mechanism
Reinforced Casters - Easy manouverability
Reinforced Steel Frame with Steel Body
Related links
- Stanley 2 Door Steel Floor Standing Storage Cabinet, 300 mm
- Stanley 2 Door Steel Floor Standing Storage Cabinet, 460 mm
- Bott Steel Floor Standing Storage Cabinet 1.25 m 1m, 550 mm
- RS PRO Steel Floor Standing Storage Cabinet 1 m 1.02m, 430 mm
- Facom Galvanised Steel Floor Standing Storage Cabinet 400 mm
- Bott 525 mm
- Bott 650 mm
- RS PRO Steel Floor Standing Storage Cabinet 2 m 1m, 430 mm
