Bott Steel Floor Standing Storage Cabinet 1.25 m 1m, 550 mm
- RS Stock No.:
- 177-0292
- Mfr. Part No.:
- 16917160.11v
- Manufacturer:
- Bott
Subtotal (1 unit)*
MYR3,150.39
FREE delivery for orders over RM 150.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,150.39 |
*price indicative
- RS Stock No.:
- 177-0292
- Mfr. Part No.:
- 16917160.11v
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Trolley | |
| Floor Standing | Yes | |
| Lockable | No | |
| Wheeled | Yes | |
| Material | Steel | |
| Colour | Blue, Grey | |
| Width | 1m | |
| Standards/Approvals | No | |
| Height | 1.25m | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Trolley | ||
Floor Standing Yes | ||
Lockable No | ||
Wheeled Yes | ||
Material Steel | ||
Colour Blue, Grey | ||
Width 1m | ||
Standards/Approvals No | ||
Height 1.25m | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Mobile Rack
The Bott mobile rack offers functional storage for tools and components that can be easily moved throughout the workplace. Epoxy powder coated finish in light grey with blue panels. Fitted with 4 x 100mm diameter castors (2 x fixed and 2 x swivel and brake). The trolley has a width of 1000mm, depth of 550mm and height of 1250mm.
Features and Benefits
100mm diameter castors
Double-sided version
Available empty for custom layouts
Highly visible and right at hand
Ideal for tools and components
Light grey (RAL7035) frames with blue (RAL5010) panels
Range integration
Reinforced panels
Simple, adaptable storage
Applications
Garages
Production floors
