RS PRO Polypropylene Storage Bin, 300 mm x 90 mm x 95 mm, Blue

N

Subtotal (1 pack of 40 units)*

MYR1,163.32

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,163.32MYR29.083

*price indicative

RS Stock No.:
802-724
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Storage Bin

Sub Type

Storage Bin

Portable

Yes

Bin Material

Polypropylene

Overall Height

95mm

Overall Width

90mm

Overall Depth

300mm

Colour

Blue

For Use With

Carboard Or Steel Storage Solution

Standards/Approvals

Reach

Series

RS PRO

COO (Country of Origin):
SE
APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy