RS PRO Polypropylene Storage Bin, 500 mm x 180 mm x 95 mm, Blue
- RS Stock No.:
- 802-734
- Manufacturer:
- RS PRO
N
Subtotal (1 pack of 20 units)*
MYR1,175.67
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,175.67 | MYR58.784 |
*price indicative
- RS Stock No.:
- 802-734
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Storage Bin | |
| Product Type | Storage Bin | |
| Portable | Yes | |
| Bin Material | Polypropylene | |
| Overall Height | 95mm | |
| Overall Width | 180mm | |
| Overall Depth | 500mm | |
| Colour | Blue | |
| For Use With | Carboard Or Steel Storage Solution | |
| Standards/Approvals | Reach | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Storage Bin | ||
Product Type Storage Bin | ||
Portable Yes | ||
Bin Material Polypropylene | ||
Overall Height 95mm | ||
Overall Width 180mm | ||
Overall Depth 500mm | ||
Colour Blue | ||
For Use With Carboard Or Steel Storage Solution | ||
Standards/Approvals Reach | ||
Series RS PRO | ||
- COO (Country of Origin):
- SE
Related links
- RS PRO Polypropylene Storage Bin Blue
- RS PRO Polypropylene Storage Bin Blue
- Linpac Storage Systems Polypropylene Storage Bin Blue
- RS PRO Polypropylene Storage Bin Blue
- RS PRO Polypropylene Storage Bin Blue
- RS PRO Polypropylene Storage Bin Blue
- RS PRO Polypropylene Storage Bin Blue
- RS PRO Polypropylene Storage Bin Blue

