Tornado 2 Tread Aluminium Steps 460mm Platform Height, Silver
- RS Stock No.:
- 250-2634
- Mfr. Part No.:
- 1216-002
- Manufacturer:
- Tornado
Subtotal (1 unit)*
MYR1,498.09
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,498.09 |
*price indicative
- RS Stock No.:
- 250-2634
- Mfr. Part No.:
- 1216-002
- Manufacturer:
- Tornado
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tornado | |
| Number of Steps | 2 | |
| Product Type | Steps | |
| Sub Type | Safety Step Ladder | |
| Platform Height | 460mm | |
| Material | Aluminium | |
| Colour | Silver | |
| Weight | 8.2kg | |
| Step Depth | 230mm | |
| Standards/Approvals | EN14183 | |
| Overall Height | 2.06m | |
| Select all | ||
|---|---|---|
Brand Tornado | ||
Number of Steps 2 | ||
Product Type Steps | ||
Sub Type Safety Step Ladder | ||
Platform Height 460mm | ||
Material Aluminium | ||
Colour Silver | ||
Weight 8.2kg | ||
Step Depth 230mm | ||
Standards/Approvals EN14183 | ||
Overall Height 2.06m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The T B Davies little giant safety steps ladder is a combination of strength & simplicity. It features slip-resistant steps that give you comfort and stability. It is constructed with super-strong, lightweight aerospace grade aluminium. Its slim storage depth (12cm) will let you store it just about anywhere. This tough, compact stepladder can handle
just about any task, from the lightest office chore to the heaviest industrial job.
Lifetime warranty
Open and close it with one hand
Tough compact construction for industrial use
Folding safety bar with integrated tool tray (on 3 & 4 tread only)
Tip & Glide wheels for easy movement around site
Related links
- RS PRO 2 Tread Aluminium Steps 450mm Platform Height, Silver
- RS PRO 2 Tread Aluminium Steps 470mm Platform Height, Silver
- RS PRO 2 Tread Aluminium Steps 440mm Platform Height, Silver
- RS PRO 2 Tread Aluminium Steps 490mm Platform Height, Silver
- RS PRO 3 Tread Aluminium Steps 660mm Platform Height, Silver
- Avit Polypropylene Steps 460mm Platform Height Black
- RS PRO 3 Tread Aluminium Steps 680mm Platform Height, Silver
- RS PRO 4 Tread Aluminium Steps 1.51m Platform Height, Silver
