RS PRO Fibreglass 6 steps Step Ladder, 1.65m platform height, 3.24 m open length
- RS Stock No.:
- 914-3474
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR2,369.11
FREE delivery for orders over RM 150.00
In Stock
- 21 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 01 December 2026
- Plus 8 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,369.11 |
*price indicative
- RS Stock No.:
- 914-3474
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Step Ladder | |
| Number of Rungs | 6 | |
| Stiles Material | Fibreglass | |
| Platform Height | 1.65m | |
| Open Length | 3.24m | |
| Weight | 12.3kg | |
| Rung Material | Aluminium | |
| Standards/Approvals | No | |
| Load Capacity | 150kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Step Ladder | ||
Number of Rungs 6 | ||
Stiles Material Fibreglass | ||
Platform Height 1.65m | ||
Open Length 3.24m | ||
Weight 12.3kg | ||
Rung Material Aluminium | ||
Standards/Approvals No | ||
Load Capacity 150kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS Pro GRP Step Ladders
The RS Pro Aluminium is ideal for use near electrical hazards, this is thanks to insulated stiles from glass fibre reinforced plastic. Being a swingback step ladder, one of the side features non-slip treads and rigid connections on both sides with double riveted aluminum sides. This RS Pro ladder conforms to EN131 standards, which ensures a 150 kg static load rating.;The top tread of the ladder features a handy tool rack to store the most used tools to avoid dismounting the ladder.
Features and Benefits
Ideal for electricians to use
High level protection provided thanks to the insulated stiles
Rigid connection on both sides
Double riveted Aluminium treads
Non-slip plastic end caps
Typical Applications
Painting and decorating
Drilling Holes
Fixing lights
Loft access
What is the EN131 standard?
The EN131 is a European Union Certification for portable steps and ladders.
As of 1st January 2018 there is one standard with 2 classifications:
EN131 Professional
EN131 Non-Professional
The standard covers additional requirements for stability, slipping, durability and strength in position.
Is it safe to stand on the platform of a step ladder?
If the step ladder has a handrail above the platform will determine whether you are able to stand on the platform. The HSE advise to avoid standing on the top three steps, whilst the EN131 standard states to avoid the top two steps, if it doesnt have a platform.
Standards
EN131
Related links
- RS PRO Fibreglass 6 steps Step Ladder 3.05 m open length
- RS PRO Fibreglass 6 steps Step Ladder, 1705mm platform height
- Zarges Aluminium 6 steps Step Ladder 1.86 m open length
- Zarges Aluminium 6 steps Step Ladder 2.43 m open length
- RS PRO Fibreglass 4 steps Step Ladder 2.27 m open length
- RS PRO Fibreglass 5 steps Step Ladder 1.99 m open length
- RS PRO Fibreglass 8 steps Step Ladder 3.58 m open length
- RS PRO Fibreglass 3 steps Step Ladder 1.48 m open length

