RS PRO Work Platform, 972mm platform height
- RS Stock No.:
- 672-151
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR8,484.04
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,484.04 |
*price indicative
- RS Stock No.:
- 672-151
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Work Platform | |
| Platform Height | 972mm | |
| Weight | 41.8kg | |
| Standards/Approvals | EN 131 | |
| Base Width | 758mm | |
| Load Capacity | 150kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Work Platform | ||
Platform Height 972mm | ||
Weight 41.8kg | ||
Standards/Approvals EN 131 | ||
Base Width 758mm | ||
Load Capacity 150kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The RS PRO Aluminium Telescopic Work Platform offers a stable elevated surface with adjustable height settings. Built from lightweight yet Durable aluminium, its easy to transport and set up, making it Ideal for a wide range of indoor and outdoor maintenance, installation, or inspection tasks. Some assembly is required for this unit. This unit is Certified to EN 131 Professional Standard.
Non-slip plywood platform (550 x 1560mm)
Telescopic feature that extends the working height for the platform
Strong aluminium 30 x 30mm treads with non-slip surface
Maximum load capacity up to 150kg
Mobile on 2 x swivel braked castors
Easily foldable
Related links
- RS PRO Work Platform, 3m platform height
- RS PRO Work Platform, 2.5m platform height
- RS PRO Work Platform, 2.55m platform height
- RS PRO Work Platform, 2.25m platform height
- RS PRO Work Platform, 2m platform height
- RS PRO Work Platform, 2.61m platform height
- RS PRO Work Platform
- RS PRO 5 steps Work Platform, 1.12m platform height

