RS PRO 5 steps Work Platform, 1.25m platform height

Subtotal (1 unit)*

MYR14,756.10

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR14,756.10

*price indicative

RS Stock No.:
672-139
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Work Platform

Number of Rungs

5

Platform Height

1.25m

Weight

57kg

Standards/Approvals

EN 131

Base Width

910mm

Load Capacity

150kg

RoHS Status: Exempt

COO (Country of Origin):
TR
The RS PRO Aluminium Safety Steps with Safety Lock are designed to deliver secure and stable access in industrial, commercial, and warehouse environments. Built from lightweight yet Durable aluminium, these steps are easy to handle and resistant to rust and corrosion making them Ideal for both indoor and outdoor use. For enhanced user safety, the integrated safety lock mechanism secures the steps in place during use, preventing accidental movement and ensuring a firm, stable working platform. The wide anti-slip treads and sturdy handrails provide additional confidence and support while climbing or working at height. Some assembly is required for this unit. This unit is Certified to EN 131 Professional Standard.

Non-slip aluminium platform (600 x 610mm)

Fully enclosed platform with spring safety gates

4 x spring loaded castors in which they retract when weight is applied, leaving the unit supported by non-slip rubber feet

Maximum load capacity up to 150kg

Wide profile treads

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy