RS PRO 4 steps Work Platform, 1.3m platform height
- RS Stock No.:
- 672-125
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR13,956.96
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13,956.96 |
*price indicative
- RS Stock No.:
- 672-125
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Work Platform | |
| Number of Rungs | 4 | |
| Platform Height | 1.3m | |
| Weight | 28kg | |
| Standards/Approvals | EN 131 | |
| Load Capacity | 150kg | |
| Base Width | 2.378m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Work Platform | ||
Number of Rungs 4 | ||
Platform Height 1.3m | ||
Weight 28kg | ||
Standards/Approvals EN 131 | ||
Load Capacity 150kg | ||
Base Width 2.378m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The RS PRO Aluminium Telescopic Large Platform Steps with Safety Gates are engineered for safety, flexibility, and ease of use—making them the Ideal choice for professionals working at variable heights. Combining a spacious, anti-slip platform with full safety gate protection, these steps provide a secure, enclosed workspace that reduces the risk of falls and ensures compliance with site safety requirements. The telescopic design allows you to easily adjust the working height, making it suitable for a wide range of tasks in warehouses, factories, construction sites, and maintenance operations. Built from tough yet lightweight aluminium, these steps are easy to move, set up, and store without compromising strength or stability. Some assembly is required for this unit. This unit is Certified to EN 131 Professional Standard.
Non-slip aluminium platform (510 x 560mm)
Fully enclosed platform with spring safety gates
Multifunctional tool tray at the TOP of the unit
Maximum load capacity up to 150kg
Telescopic legs allowing the steps to be used on stairs
Easily folded & mobile using wheels on rear of product
Extendible locking stabilisers for safety when working at height
Related links
- RS PRO 5 steps Work Platform, 1.3m platform height
- RS PRO 4 steps Work Platform, 1.04m platform height
- RS PRO 4 steps Work Platform, 930mm platform height
- RS PRO 4 steps Work Platform, 1m platform height
- RS PRO 8 steps Work Platform, 2.09m platform height
- RS PRO 8 steps Work Platform, 2m platform height
- RS PRO 5 steps Work Platform, 1.19m platform height
- RS PRO 2 steps Work Platform, 500mm platform height

