RS PRO Fibreglass 8 steps Step Ladder, 2.1m platform height
- RS Stock No.:
- 553-826
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR2,382.68
FREE delivery for orders over RM 150.00
In Stock
- Plus 95 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,382.68 |
*price indicative
- RS Stock No.:
- 553-826
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Step Ladder | |
| Number of Rungs | 8 | |
| Stiles Material | Fibreglass | |
| Platform Height | 2.1m | |
| Weight | 10.7kg | |
| Rung Material | Aluminium | |
| Standards/Approvals | EN 131 | |
| Base Width | 630mm | |
| Load Capacity | 150kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Step Ladder | ||
Number of Rungs 8 | ||
Stiles Material Fibreglass | ||
Platform Height 2.1m | ||
Weight 10.7kg | ||
Rung Material Aluminium | ||
Standards/Approvals EN 131 | ||
Base Width 630mm | ||
Load Capacity 150kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Fibreglass Step Ladders
The RS Pro Fibreglass Step Ladder is not conductor of electricity, with strong reinforced stiles making it highly durable. Being a swingback step ladder one side features non-slip treads, which are double riveted for safety. ;The RS Pro ladder conforms to EN131 standards, which ensures a 150kg static load rating. ;The top tread of the ladder features a handy tool rack to store the most used tools to avoid dismounting the ladder.
Features and Benefits
The ideal step ladder for electricians;Non-conductive fibreglass reinforced plastic;Handy tool tray with plenty of space for tools;Rigid and sturdy connection on both sides;Double riveted aluminium treads;Non-slip plastic feet
Typical Applications
Painting and decorating;Drilling Holes;Fixing lights;Loft access
FAQ's
Why buy a Fibreglass Step Ladder?
The most important benefit of a fibreglass ladder over the metal counterparts is its resistance to electricity and flames. This is the electricians choice for working around live high voltage sources, as it can withstand 25-30000 volts. Fibreglass ladders are extremely weather resistant, with it not being weakened by the sun or doesn't corrode or rust.
What is the EN131 standard?
The EN131 is a European Union Certification for portable steps and ladders.
The standard covers additional requirements for stability, slipping, durability and strength in position.
Is it safe to stand on the platform of a step ladder?
If the step ladder has a handrail above the platform will determine whether you are able to stand on the platform. The HSE advise to avoid standing on the top three steps, whilst the EN131 standard states to avoid the top two steps, if it doesnt have a platform.
Approvals
BS EN 131
Related links
- RS PRO Fibreglass 8 steps Step Ladder 5.47 m open length
- RS PRO Fibreglass 8 steps Step Ladder 3.58 m open length
- RS PRO Fibreglass 8 steps Step Ladder, 2.286 m open length
- FIMM Steel 8 steps Step Ladder 1.735 m open length
- Zarges Aluminium 8 steps Step Ladder 2.99 m open length
- Zarges Aluminium 8 steps Step Ladder 2.29 m open length
- RS PRO Fibreglass 4 steps Step Ladder, 1.13m platform height
- RS PRO Fibreglass 6 steps Step Ladder, 1.705m platform height

