Yahata Neji Staple 5 Per Pack Per pack
- RS Stock No.:
- 252-2066
- Mfr. Part No.:
- Staples NO.3 (16)
- Manufacturer:
- Yahata Neji
Subtotal (1 bag of 16 units)*
MYR6.66
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR6.66 | MYR0.416 |
*price indicative
- RS Stock No.:
- 252-2066
- Mfr. Part No.:
- Staples NO.3 (16)
- Manufacturer:
- Yahata Neji
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Product Type | Staple | |
| Staple Size | 24.5 mm | |
| Quantity Per Package | 5Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Product Type Staple | ||
Staple Size 24.5 mm | ||
Quantity Per Package 5Per Pack | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Yahata Neji Staples NO.3 (16) is used for fixing vinyl cords, wires, nylon wires, etc.
The material is iron and the surface is partly coated with resin
Related links
- Yahata Neji Staple 5 Per Pack Per pack
- Yahata Neji Zinc Alloy, Copper Alloy Screw Eye Hook 33 mm
- Bosch Staple 1000 Per Pack Per pack
- Leitz Staple 1000 Per Pack Per pack
- Rapid Staple 4000 Per Pack Per pack
- CK Staple 1000 Per Pack Per pack
- Stanley Cable Staples 1000 Per Pack Per pack
- DeWALT Staple 5000 Per Pack Per pack
