Rapid Staple 4000 Per Pack Per pack

Subtotal (1 unit)*

MYR169.40

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR169.40

*price indicative

RS Stock No.:
264-6374
Mfr. Part No.:
11737302
Manufacturer:
Rapid
Find similar products by selecting one or more attributes.
Select all

Brand

Rapid

Product Type

Staple

Staple Size

25 mm

Quantity Per Package

4000Per Pack

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rapid Heavy-duty staples made to fix through all kinds of wood, they also work where long depth is required with a height up to 30mm. Resin coating ensure best results when fixing in wood. Ideal for heavy-duty fixing, flooring, wood panelling, wall boards, frames, partitioning.

Narrow crown staple for flooring, wood panelling

Exist in short and long strip for both DIY and PRO tools

Resin coated to increase removal resistance

Available in Galvanized finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy