Rapid 5001613 10mm Staple Gun
- RS Stock No.:
- 671-397
- Mfr. Part No.:
- 5001613
- Manufacturer:
- Rapid
Subtotal (1 unit)*
MYR143.60
FREE delivery for orders over RM 150.00
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR143.60 |
*price indicative
- RS Stock No.:
- 671-397
- Mfr. Part No.:
- 5001613
- Manufacturer:
- Rapid
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid | |
| Product Type | Staple Gun | |
| Sub Type | Staple Gun | |
| Supported Cable Size | 10mm | |
| Colour | Blue | |
| Leg Length | 10mm | |
| Material | Plastic | |
| Standards/Approvals | FSC | |
| Select all | ||
|---|---|---|
Brand Rapid | ||
Product Type Staple Gun | ||
Sub Type Staple Gun | ||
Supported Cable Size 10mm | ||
Colour Blue | ||
Leg Length 10mm | ||
Material Plastic | ||
Standards/Approvals FSC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Rapid R13 Stapler is the perfect companion for all your DIY projects. Made from a remarkable 90% recycled plastic sourced from old refrigerators, this tool is not only incredibly practical but also an environmentally conscious choice. In line with the latest interior design trends, this stapler will be a stylish and functional addition to your workshop. Our stapler is carefully designed and tailored to your needs. It is lightweight, easy to handle, and Ideal for small decorations, upholstery work with various types of textiles, and hanging posters or leather.
All steel internal wear parts
Ergonomic handle and suitable for both small and large hands
T&F packaging MADE from recycled and recyclable cardboard
FSC certified
3 year warranty
