Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 32A
- RS Stock No.:
- 201-6116
- Mfr. Part No.:
- 3212010
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR638.50
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR12.77 | MYR638.50 |
*price indicative
- RS Stock No.:
- 201-6116
- Mfr. Part No.:
- 3212010
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Current | 32A | |
| Voltage | 800V | |
| Pitch | 6.2mm | |
| Series | Combi Pluggable Solutions | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Current 32A | ||
Voltage 800V | ||
Pitch 6.2mm | ||
Series Combi Pluggable Solutions | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
The Phoenix contact plug has a plug connection method and wire size 24 - 10.
Push-in connection method
Nom. Voltage 800 V
Nom. Current 32 A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
