Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 24A
- RS Stock No.:
- 201-4076
- Mfr. Part No.:
- 3040698
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR442.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR8.851 | MYR442.55 |
*price indicative
- RS Stock No.:
- 201-4076
- Mfr. Part No.:
- 3040698
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Current | 24A | |
| Pitch | 5.2mm | |
| Voltage | 500V | |
| Colour | Blue | |
| Series | Combi Pluggable Solutions | |
| Standards/Approvals | EU RoHS, CHINA RoHS, cULus, EU REACH SVHC, CSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Current 24A | ||
Pitch 5.2mm | ||
Voltage 500V | ||
Colour Blue | ||
Series Combi Pluggable Solutions | ||
Standards/Approvals EU RoHS, CHINA RoHS, cULus, EU REACH SVHC, CSA | ||
- COO (Country of Origin):
- PL
The Phoenix contact plug has a spring-cage connection method and has a wire size 28 - 12.
Spring-cage connection method
Nom. Voltage 500 V
Nom. Current 24 A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 24A
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 32A
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 17.5A
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 3042887
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 3209882
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 3060225
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 3060131
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 3060212
