Weidmuller Standard Terminal Block, 5-Way, 12AWG, 26 AWG Wire, 24A Push-in
- RS Stock No.:
- 664-650
- Mfr. Part No.:
- 2669010000
- Manufacturer:
- Weidmuller
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
MYR56.39
FREE delivery for orders over RM 500.00
In Stock
- Plus 50 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR56.39 |
| 10 - 24 | MYR51.89 |
| 25 + | MYR46.81 |
*price indicative
- RS Stock No.:
- 664-650
- Mfr. Part No.:
- 2669010000
- Manufacturer:
- Weidmuller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Number of Ways | 5 | |
| Product Type | Standard Terminal Block | |
| Current | 24A | |
| Wire Size | 12, 26AWG | |
| Mount Type | DIN Rail | |
| Material | Wemid | |
| Pitch | 5.1mm | |
| Voltage | 250V | |
| Colour | Beige | |
| Termination Type | Push-in | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | CE, CSA, EAC, IEC 60947-7-1, RINA, UR | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Number of Ways 5 | ||
Product Type Standard Terminal Block | ||
Current 24A | ||
Wire Size 12, 26AWG | ||
Mount Type DIN Rail | ||
Material Wemid | ||
Pitch 5.1mm | ||
Voltage 250V | ||
Colour Beige | ||
Termination Type Push-in | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals CE, CSA, EAC, IEC 60947-7-1, RINA, UR | ||
Hazardous Area Certification NO | ||
RoHS Status: Exempt
Related links
- Weidmuller Standard Terminal Block 12AWG 24A Push-in
- Weidmuller Standard Terminal Block 12AWG 20A Push-in
- Phoenix Contact PTI Series Terminal Block 12AWG 24A Push-in
- Phoenix Contact PTI Series Non-Fused Terminal Block 12AWG 24A Push-in
- Phoenix Contact PTI Series Non-Fused Terminal Block 12AWG 24A Push-in
- Phoenix Contact LPS 10 Series Terminal Block 12AWG 24A Push-in
- Phoenix Contact LPS-8/E Series Terminal Block 12AWG 24A Push-in
- Phoenix Contact PTI Series Non-Fused Terminal Block 12AWG 24A Push-in
