Phoenix Contact Terminal Block, 1-Way, 24A, 12 → 26 AWG Wire, Push In Termination
- RS Stock No.:
- 554-874
- Mfr. Part No.:
- 3270560
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
MYR3,016.66
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,016.66 | MYR120.666 |
*price indicative
- RS Stock No.:
- 554-874
- Mfr. Part No.:
- 3270560
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 1 | |
| Current Rating | 24A | |
| Wire Size | 12 → 26 AWG | |
| Termination Method | Push In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 1 | ||
Current Rating 24A | ||
Wire Size 12 → 26 AWG | ||
Termination Method Push In | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Test Plug is a versatile and reliable component designed for efficient electrical testing and connections. With a push-in connection method, it supports a nominal voltage of 800 V and a current of 24 A, ensuring dependable performance across a wide temperature range of -60°C to 125°C.
Red colour
Number of positions 1
Polyamide Material
Flammability rating UL 94 V0
ROHS and REACH compliant
Number of positions 1
Polyamide Material
Flammability rating UL 94 V0
ROHS and REACH compliant
