Sato Parts Non-Fused Terminal Block, 1-Way, 10A, 24 → 14 AWG, 26 → 14 AWG Wire, Spring Cage Termination

Subtotal (1 unit)*

MYR7.72

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7.72

*price indicative

RS Stock No.:
142-404
Mfr. Part No.:
ML-7000-GY
Manufacturer:
Sato Parts
Find similar products by selecting one or more attributes.
Select all

Brand

Sato Parts

Number of Ways

1

Current Rating

10A

Wire Size

24 → 14 AWG, 26 → 14 AWG

Termination Method

Spring Cage

Mounting Type

Direct Wire

Fused

No

Material

Nylon

Pitch

9.2mm

Voltage Rating

300 V

RoHS Status: Not Applicable

COO (Country of Origin):
JP

Screwless Terminal Block, ML-7000 Series


Supports both stranded and single wiring
Body sides tongued-and-grooved for easy extension and linking
Lines can be colour-coded using 8 button colours
Easily connected via flat-head screwdriver (nominal 6 ´ 100 max. recommended)

Note

If using in PSE, use single wire Ø 1.2 or Ø 1.6.

Standards

UL standard / C-UL standard / TUV standard (IEC60947-7-1), PSE

Related links