Sato Parts Non-Fused Terminal Block, 10-Way, 10A, Screw Down Termination

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

MYR154.90

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 - 20MYR30.98MYR154.90
25 +MYR30.328MYR151.64

*price indicative

RS Stock No.:
645-9925
Mfr. Part No.:
ML-40-S1AXS-10P
Manufacturer:
Sato Parts
Find similar products by selecting one or more attributes.
Select all

Brand

Sato Parts

Number of Ways

10

Current Rating

10A

Termination Method

Screw Down

Fused

No

Material

PBT

Pitch

7.62mm

Voltage Rating

250 V

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links