Knightsbridge LED Downlight, 230 V, 79 x 90 mm, 50 W
- RS Stock No.:
- 922-1556
- Mfr. Part No.:
- RD1W
- Manufacturer:
- Knightsbridge
Subtotal (1 unit)**
MYR65.01
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR65.01 |
**price indicative
- RS Stock No.:
- 922-1556
- Mfr. Part No.:
- RD1W
- Manufacturer:
- Knightsbridge
Related links
- Knightsbridge LED Downlight 79 x 90 mm, 50 W
- Knightsbridge LED Downlight 94 x 97 mm, 50 W
- RS PRO LED Downlight 80 x 90 mm, 8 W
- Ansell LED Downlight 90 x 89 mm, 50 W
- Ansell Lighting LED Downlight 90 x 68 x 94 mm, 50 W
- Ansell Lighting LED Downlight 90 x 68 x 89 mm, 50 W
- Ansell Lighting LED Downlight 108 x 68 x 100 mm, 50 W
- Ansell Lighting GU10 Downlight 90 x 99 mm, 50 W