LEDVANCE LED Spotlight 112 mm 105mm 6V 10 W
- RS Stock No.:
- 285-9694
- Mfr. Part No.:
- 4058075227408
- Manufacturer:
- LEDVANCE
Subtotal (1 box of 4 units)*
MYR1,272.08
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,272.08 | MYR318.02 |
*price indicative
- RS Stock No.:
- 285-9694
- Mfr. Part No.:
- 4058075227408
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Downlight | |
| Sub Type | Spotlight | |
| Lamp Type | LED | |
| Luminous Flux | 480lm | |
| Housing Material | ABS | |
| Voltage | 6V | |
| Luminous Efficacy | 48Lm/W | |
| Power | 10W | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 15000h | |
| Maximum Operating Temperature | 30°C | |
| Standards/Approvals | CE/EAC/UKCA | |
| Colour Temperature | 4000K | |
| Length | 332mm | |
| Depth | 112mm | |
| Colour | Cool White | |
| Width | 105mm | |
| Dimmable | No | |
| Series | Battery LED Spotlight | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Downlight | ||
Sub Type Spotlight | ||
Lamp Type LED | ||
Luminous Flux 480lm | ||
Housing Material ABS | ||
Voltage 6V | ||
Luminous Efficacy 48Lm/W | ||
Power 10W | ||
IP Rating IP54 | ||
Minimum Operating Temperature -20°C | ||
Lifespan 15000h | ||
Maximum Operating Temperature 30°C | ||
Standards/Approvals CE/EAC/UKCA | ||
Colour Temperature 4000K | ||
Length 332mm | ||
Depth 112mm | ||
Colour Cool White | ||
Width 105mm | ||
Dimmable No | ||
Series Battery LED Spotlight | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE outdoor spotlights with double luminaire heads offer several benefits, including demand-based lighting and energy-saving features facilitated by motion and daylight sensors, as well as independence from power supply due to battery technology. They are also energy-efficient thanks to LED technology. These spotlights are suitable for outdoor use, particularly in areas where no power supply is available, providing convenient and efficient lighting solutions while maximizing energy savings and ensuring optimal illumination based on environmental conditions.
Luminous flux up to 480 lm
Integrated light and motion sensor
Battery life in continuous operation up to 5 h
Type of protection IP54
Related links
- LEDVANCE LED Spotlight 112 mm 105mm 6V 10 W
- Energizer LED Spotlight 112 mm 203mm
- LEDVANCE LED Spotlight 215 mm 108mm 6V 4 W
- LEDVANCE LED Spotlight 81 mm 51 mm 51mm 240V 8 W
- LEDVANCE LED Spotlight & Downlight 217 mm 23 mm 240V 19 W
- LEDVANCE LED Spotlight & Downlight 187 mm 23 mm 240V 16 W
- LEDVANCE LED Spotlight & Downlight 225 mm 30 mm 225mm 240V 18 W
- LEDVANCE LED Recessed Mount Spotlight 81 mm 43 mm 240V 8 W
