LEDVANCE LED Spotlight 215 mm 108mm 6V 4 W

Subtotal (1 box of 4 units)*

MYR1,029.62

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR1,029.62MYR257.405

*price indicative

RS Stock No.:
285-9691
Mfr. Part No.:
4058075227347
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

Downlight

Sub Type

Spotlight

Lamp Type

LED

Luminous Flux

260lm

Housing Material

ABS

Voltage

6V

Power

4W

IP Rating

IP54

Luminous Efficacy

65Lm/W

Minimum Operating Temperature

-20°C

Lifespan

15000h

Maximum Operating Temperature

30°C

Width

108mm

Colour Temperature

4000K

Colour

Cool White

Standards/Approvals

CE/EAC/UKCA

Length

127mm

Depth

215mm

Series

Battery LED Spotlight

Dimmable

No

Lamp Supplied

Yes

COO (Country of Origin):
CN
The LEDVANCE outdoor spotlights with double luminaire heads offer several benefits, including demand-based lighting and energy-saving features facilitated by motion and daylight sensors, as well as independence from power supply due to battery technology. They are also energy-efficient thanks to LED technology. These spotlights are suitable for outdoor use, particularly in areas where no power supply is available, providing convenient and efficient lighting solutions while maximizing energy savings and ensuring optimal illumination based on environmental conditions.

Luminous flux up to 260 lm

Integrated light and motion sensor

Battery life in continuous operation up to 10 h

Type of protection IP54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy