Ansell Lighting LED
- RS Stock No.:
- 269-7560
- Mfr. Part No.:
- ATSLED/3NM/ST/HO
- Manufacturer:
- Ansell Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-7560
- Mfr. Part No.:
- ATSLED/3NM/ST/HO
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Lamp Type | LED | |
| Length | 300 mm | |
| Product Type | Spotlight | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Lamp Type LED | ||
Length 300 mm | ||
Product Type Spotlight | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell twin spot high output LED emergency floodlight has robust white moulded enclosure and polycarbonate heads. It is suitable for industrial applications.
Self-test twin
IP66 rating
Related links
- Ansell Lighting LED Downlight 110 mm 109 mm 220V, 240 V 3 W
- Ansell Lighting LED Emergency Lighting Non-Maintained, 3 W
- Ansell Lighting LED Emergency Lighting Surface Emergency Downlight 3 W
- Ansell Lighting LED Downlight 75 mm 59 mm 220V, 240 V 5 W
- Ansell Lighting LED Downlight 78 mm 52 mm 220V, 240 V 5 W
- Ansell Lighting LED
- Ansell Lighting LED 86 mm 240V 7 W
- Ansell Lighting LED Downlight 220V, 240 V 50 W
