TE Connectivity, 926 Open Barrel Splice Connector, Uninsulated, Tin 17 AWG
- RS Stock No.:
- 765-0781
- Mfr. Part No.:
- 926823-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 40000 units)*
MYR8,830.97
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR8,830.97 | MYR0.221 |
*price indicative
- RS Stock No.:
- 765-0781
- Mfr. Part No.:
- 926823-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Open Barrel | |
| Product Type | Splice Connector | |
| Overall Length | 7mm | |
| Minimum Wire Size AWG | 15AWG | |
| Maximum Wire Size AWG | 17AWG | |
| Insulation | Uninsulated | |
| Series | 926 | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Open Barrel | ||
Product Type Splice Connector | ||
Overall Length 7mm | ||
Minimum Wire Size AWG 15AWG | ||
Maximum Wire Size AWG 17AWG | ||
Insulation Uninsulated | ||
Series 926 | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
TE Connectivity Wire Pins
Splices
Related links
- TE Connectivity Uninsulated, Tin 17 AWG
- TE Connectivity Uninsulated, Tin 11 AWG
- TE Connectivity Uninsulated, Tin 9 AWG
- TE Connectivity Natural Tin 14 AWG
- TE Connectivity Uninsulated, Tin 13 AWG
- TE Connectivity Uninsulated 13.5 AWG
- RS PRO Open Barrel Bullet Connector Tin 14 AWG
- Thomas & Betts Uninsulated, Tin Plated 17 AWG
