TE Connectivity, PIDG Knife Disconnect Splice Connector, Red, Insulated, Tin 16 AWG
- RS Stock No.:
- 669-2337
- Distrelec Article No.:
- 304-47-287
- Mfr. Part No.:
- 32446
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
MYR151.05
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1,100 unit(s) shipping from 17 November 2026
- Plus 1,800 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | MYR3.021 | MYR151.05 | - |
| 250 - 450 | MYR2.931 | MYR146.55 | 2% |
| 500 + | MYR2.843 | MYR142.15 | 5% |
*price indicative
- RS Stock No.:
- 669-2337
- Distrelec Article No.:
- 304-47-287
- Mfr. Part No.:
- 32446
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Knife Disconnect | |
| Product Type | Splice Connector | |
| Overall Length | 22.3mm | |
| Minimum Wire Size AWG | 22AWG | |
| Diameter | 3.56mm | |
| Maximum Wire Size AWG | 16AWG | |
| Insulation | Insulated | |
| Colour | Red | |
| Insulation Material | Nylon | |
| Series | PIDG | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Knife Disconnect | ||
Product Type Splice Connector | ||
Overall Length 22.3mm | ||
Minimum Wire Size AWG 22AWG | ||
Diameter 3.56mm | ||
Maximum Wire Size AWG 16AWG | ||
Insulation Insulated | ||
Colour Red | ||
Insulation Material Nylon | ||
Series PIDG | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
TE Connectivity PIDG Knife Disconnect Wire Crimp Terminal
PIDG knife disconnect wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG knife disconnect wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.
Red 0.3 - 1.4 mm²
Blue 1.25 - 2.50 mm²
Yellow 3 - 6 mm²
