RS PRO Closed End Splice Connector, Natural, Insulated 14 AWG

Get a bulk buy discount

Add 1000 more to save MYR7.00

View bulk pricing options

Subtotal (1 bag of 100 units)*

MYR25.60

Add to Basket
Select or type quantity
In Stock
  • 1,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
100 - 900MYR0.256MYR25.60-
1000 - 1900MYR0.249MYR24.90MYR7.00
2000 - 4900MYR0.241MYR24.10MYR30.00
5000 - 24900MYR0.236MYR23.60MYR100.00
25000 +MYR0.194MYR19.40MYR1,550.00

*price indicative

RS Stock No.:
178-8397
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Splice Connector

Splice Type

Closed End

Overall Length

15.2mm

Minimum Wire Size AWG

16AWG

Diameter

6.3mm

Maximum Wire Size AWG

14AWG

Insulation

Insulated

Maximum Wire Size mm²

2mm²

Colour

Natural

Insulation Material

Nylon

Series

RS PRO

Contact Material

Copper

Thickness

450μm

Standards/Approvals

No

COO (Country of Origin):
TW
RS PRO CLOSED END CONNECTORS

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy