TE Connectivity, SPLC Pigtail Splice, Brass, Uninsulated
- RS Stock No.:
- 795-574
- Mfr. Part No.:
- 485043-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 reel of 5000 units)*
MYR1,516.12
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR1,516.12 | MYR0.303 |
*price indicative
- RS Stock No.:
- 795-574
- Mfr. Part No.:
- 485043-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Pigtail | |
| Product Type | Splice | |
| Overall Length | 6.35mm | |
| Insulation | Uninsulated | |
| Colour | Brass | |
| Contact Length | 6.35mm | |
| Series | SPLC | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Thickness | 510μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Pigtail | ||
Product Type Splice | ||
Overall Length 6.35mm | ||
Insulation Uninsulated | ||
Colour Brass | ||
Contact Length 6.35mm | ||
Series SPLC | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Thickness 510μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity splice is a robust component designed for pigtail and thru connections. It accommodates solid and stranded wire types, ensuring reliable electrical bonding in a variety of applications.
Uninsulated design supports compatibility with discrete wire types
Constructed with brass for optimal electrical conductivity and durability
Features four serrations for improved wire grip and connection reliability
Rated for wire sizes from 4000 to 9000 CMA, catering to versatile usage
Related links
- TE Connectivity Silver Tin 16 AWG
- TE Connectivity Uninsulated
- TE Connectivity Uninsulated, Tin 9 AWG
- TE Connectivity Uninsulated, Tin 11 AWG
- TE Connectivity Yellow, Uninsulated 15 AWG
- TE Connectivity Grey, Uninsulated 1500 AWG
- TE Connectivity Grey, Uninsulated 18.5 AWG
- TE Connectivity Black, Uninsulated 15 AWG
