WAGO, 887 Splice Connector
- RS Stock No.:
- 609-492
- Mfr. Part No.:
- 887-928
- Manufacturer:
- WAGO
This image is representative of the product range
Subtotal (1 unit)*
MYR1,519.94
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,519.94 |
*price indicative
- RS Stock No.:
- 609-492
- Mfr. Part No.:
- 887-928
- Manufacturer:
- WAGO
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Splice Connector | |
| Overall Length | 118mm | |
| Contact Dimensions | 118 x 445 x 358 mm | |
| Series | 887 | |
| Thickness | 358mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Splice Connector | ||
Overall Length 118mm | ||
Contact Dimensions 118 x 445 x 358 mm | ||
Series 887 | ||
Thickness 358mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Related links
- Splicing Connector Set, L
- WAGO L-BOXX Mini 2 Cage Clamp Termination
- WAGO L-BOXX Mini 2273 2 Cage Clamp Termination
- WAGO 221 Series Lever Connector Set 3 32 A Cage Clamp Termination
- WAGO 221 Series Mounting Carrier for Use with Inline Splicing Connector
- WAGO 222 Series Mounting Carrier for Use with COMPACT Splicing Connector
- WAGO 221 Series Mounting Carrier for Use with Splicing Connector
- Omron Connector Set for Use with Safety Sensor
