SAM 1.2m , Spirit Level
- RS Stock No.:
- 266-6856
- Mfr. Part No.:
- 161-E120
- Manufacturer:
- SAM
Subtotal (1 unit)**
MYR375.21
Temporarily out of stock - back order for despatch 03/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR375.21 |
**price indicative
- RS Stock No.:
- 266-6856
- Mfr. Part No.:
- 161-E120
- Manufacturer:
- SAM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SAM | |
Level Type | Box Level | |
Length | 1.2m | |
Frame Material | Aluminium | |
Number of Vials | 2 | |
Accuracy | ±0.5 | |
Magnetic | No | |
User Calibrated | No | |
Select all | ||
---|---|---|
Brand SAM | ||
Level Type Box Level | ||
Length 1.2m | ||
Frame Material Aluminium | ||
Number of Vials 2 | ||
Accuracy ±0.5 | ||
Magnetic No | ||
User Calibrated No | ||