Recently searched

    SAM 1m , Spirit Level

    Subtotal (1 unit)**

    MYR469.18

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR469.18

    **price indicative

    RS Stock No.:
    266-6859
    Mfr. Part No.:
    165-100
    Manufacturer:
    SAM
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SAM

    Level Type

    Box Level

    Length

    1m

    Frame Material

    Aluminium

    Number of Vials

    3

    Accuracy

    ±0.5

    Magnetic

    No

    User Calibrated

    No

    Related links