SAM 2 m Spirit Level

Subtotal (1 unit)*

MYR1,147.82

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,147.82

*price indicative

RS Stock No.:
266-6862
Mfr. Part No.:
165-200
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Spirit Level

Level Type

Box Level

Length

2m

Frame Material

Aluminium

Number of Vials

3

Accuracy

±0.5 %

Magnetic

No

Vial Type

Vertical 45°, Horizontal

Width

2m

Standards/Approvals

NF E 11-301

Height

60mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Vallorbe double based spirit levels with bases are machined and bevelled allows the reader to read verticality whatever the position due to the internal mirror. It has anti shock bits and easier transport and vertical levelling.

Frontal reading and lateral reading

Level double ground sole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy