Bosch 1.2m , Spirit Level
- RS Stock No.:
- 280-3679
- Mfr. Part No.:
- 1600A016BR
- Manufacturer:
- Bosch
Subtotal (1 unit)**
MYR767.58
Temporarily out of stock - back order for despatch 25/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR767.58 |
**price indicative
- RS Stock No.:
- 280-3679
- Mfr. Part No.:
- 1600A016BR
- Manufacturer:
- Bosch
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bosch | |
Level Type | Block | |
Length | 1.2m | |
Frame Material | Aluminium | |
Number of Vials | 3 | |
Accuracy | ±0.5mm | |
Magnetic | No | |
User Calibrated | No | |
Select all | ||
---|---|---|
Brand Bosch | ||
Level Type Block | ||
Length 1.2m | ||
Frame Material Aluminium | ||
Number of Vials 3 | ||
Accuracy ±0.5mm | ||
Magnetic No | ||
User Calibrated No | ||