RS PRO 240 L Chemical Spill Kit

Subtotal (1 kit)*

MYR4,191.46

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +MYR4,191.46

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
771-6513
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Application

Chemical

Product Type

Spill Kit

Absorbent Capacity

240L

Kit Contents

160 x pads, 8 x 3m socks, 2 x pillows , 1 x hazard warning tape, 18 x waste bags , 18 zip ties, 2 x red security tags, 1 x user manual, 1 x wheelie bin

Standards/Approvals

No

Width

600mm

Length

720mm

Height

1080mm

COO (Country of Origin):
GB

RS PRO Chemical Spill Kit, 240 Litre


Introducing the RS PRO Chemical Spill Kit with a 240-litre absorption capacity. The kit is contained within a convenient two-wheeled bin that can easily be transported to and from the spillage area, making it an Ideal spill kit for use on light to medium spills and leaks that could cause injury. Contained within the bin is everything needed to take care of large volume spills within the workplace or on a worksite, like pillows, pads, socks and hazard bags for easy clean-up and disposal. This mobile spill kit is suitable for use with liquid and chemical spills and is Ideal for Rapid response clean-up across a wide range of applications and industries as part of industry regulations.

Features and Benefits:


  • This RS PRO chemical spill kit is yellow in colour and follows the industry standards for cleaning up chemical spills

  • The super-absorbent pads within the kit are suitable for use with any liquids including aggressive chemicals and are a cost-effective spill clean-up solution

  • By including 8 x 3M spill socks, it makes it easy to contain the spill to an area, preparing it for clean-up

  • The pads and socks are designed with hydrophobic material properties and are tough and hardwearing for extra versatility

  • Excellent for both indoor and outdoor use across a wide range of applications

  • This RS PRO spill kit is quick and easy to use with an effective absorbency rate of 240 litres

  • All the contents of the kit are contained within a convenient wheelie bin, making it super portable to and from the spill site

  • It can also be kept in high-risk areas such as fuelling-points or drum storage areas

  • Spill kit contents: 160 x absorbent pads, 8 x 3M spill socks, 2 x pillows, 4 x hazard waste bag and tie and 1 x roll of hazard warning tape

  • Single use application only

  • •Mobile spill kit

    •In 2 wheeled bin

    •For spills up to 240L

    •Compatible with water, chemicals, fuels & oils

    •Ergonomically packed contents

    •Reusable bin

    Applications:


    Chemical spill kits or spill response kits are an essential part of spill clean-up and usually contain absorbent sheets, pads, socks and waste bags that are used in the containment and clean-up of spills and leaks to avoid damage to equipment or avoiding injury through slipping. These types of kits can also be used for emergency response spill applications or as a precautionary measure, especially when working in industries like lorry loading or forklift driving. There are industry-specific colours that correspond to certain liquid spills to ensure the right regulations are adhered to without harming the environment and ensuring the area is cleaned correctly to avoid injury. Spill kits are widely used in:

  • Industrial manufacturing

  • Automotive manufacturing and repair

  • Transport and logistics

  • Household applications

  • What do the colours in spill control mean?


  • Black / Grey – Absorbs any liquids excluding any aggressive chemicals, for example, coolant

  • White – Oil spills only including oil-based liquids like fuel

  • Yellow – Absorbs any liquids and can be used for cleaning aggressive chemical spills

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Storage:


    Store in a dry place

    Disposal:


    Product must be disposed of in compliance with the absorbed liquid

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy