3M 75 L Spill Response Spill Kit
- RS Stock No.:
- 765-990
- Mfr. Part No.:
- 7100090074
- Manufacturer:
- 3M
Subtotal (1 unit)*
MYR7,899.35
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,899.35 |
*price indicative
- RS Stock No.:
- 765-990
- Mfr. Part No.:
- 7100090074
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Spill Kit | |
| Application | Spill Response | |
| Absorbent Capacity | 75L | |
| Kit Contents | Sorbents, Cleanup Bags | |
| Height | 320mm | |
| Length | 780mm | |
| Standards/Approvals | No | |
| Width | 530mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Spill Kit | ||
Application Spill Response | ||
Absorbent Capacity 75L | ||
Kit Contents Sorbents, Cleanup Bags | ||
Height 320mm | ||
Length 780mm | ||
Standards/Approvals No | ||
Width 530mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- 3M 75 L Spill Response Spill Kit
- Ecospill Ltd 360 L Spill Response Spill Kit
- Ecospill Ltd 1000 L Spill Response Spill Kit
- Ecospill Ltd 600 L Spill Response Spill Kit
- Ecospill Ltd 120 L Spill Response Spill Kit
- Ecospill Ltd 240 L Spill Response Spill Kit
- Brady 90 Spill Response Spill Kit
- Ecospill Ltd Spill Kit Soak Strip Absorbent for Cleaning 75 L Capacity, 1 Each per Pack