Brady 90 Spill Response Spill Kit
- RS Stock No.:
- 427-696
- Distrelec Article No.:
- 110-82-986
- Mfr. Part No.:
- SKO-CART
- Manufacturer:
- Brady
Subtotal (1 unit)*
MYR5,327.34
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,327.34 |
*price indicative
- RS Stock No.:
- 427-696
- Distrelec Article No.:
- 110-82-986
- Mfr. Part No.:
- SKO-CART
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Spill Kit | |
| Application | Spill Response | |
| Absorbent Capacity | 90 | |
| Kit Contents | 1 Soc, 2 Socs, 1 Pair Of Goggles And 2 Disposal Bags, 1 Double Perforated Roll, 1 Pair Of Gloves, 6 Pillows | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Spill Kit | ||
Application Spill Response | ||
Absorbent Capacity 90 | ||
Kit Contents 1 Soc, 2 Socs, 1 Pair Of Goggles And 2 Disposal Bags, 1 Double Perforated Roll, 1 Pair Of Gloves, 6 Pillows | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Brady SPC Kaddie Spill Kits combine absorbents, accessories, PPE and instructions in a mobile kaddie so you are prepared for emergencies when a spill occurs. Surfactant treated, brightly colored absorbent picks up a wide range of aggressive chemicals while remaining chemically inert.
Mobile kaddie is water and chemical resistant
Can be easily transported in case of emergency
Related links
- Ecospill Ltd 1000 L Spill Response Spill Kit
- Ecospill Ltd 600 L Spill Response Spill Kit
- Ecospill Ltd 360 L Spill Response Spill Kit
- Ecospill Ltd 120 L Spill Response Spill Kit
- 3M 75 L Spill Response Spill Kit
- Ecospill Ltd 240 L Spill Response Spill Kit
- Ecospill Ltd 90 L Spill Control Spill Kit
- Ecospill Ltd 90 L Oil Spill Kit
